Part Details for 100K6MBD1 by TE Connectivity
Overview of 100K6MBD1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 100K6MBD1
100K6MBD1 CAD Models
100K6MBD1 Part Data Attributes
|
100K6MBD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100K6MBD1
TE Connectivity
NTC Thermistor, 100000ohm, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BETATHERM CORP | |
Reach Compliance Code | unknown | |
Manufacturer Series | 100K6MBD1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4143 K | |
Thermistor Application | TEMPERATURE SENSING |