Part Details for 100K6A1B by TE Connectivity
Overview of 100K6A1B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100K6A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2072
|
Newark | Thermistor, Zero Power Resistance At 25°C:100Kohm, Product Range:Betacurve-1 Series, Thermistor Mounting:Through Hole, Beta Value (K):4143K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:0°C Rohs Compliant: Yes |Betatherm 100K6A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $11.9700 | Buy Now |