Part Details for 100K07CR by Eaton Bussmann
Overview of 100K07CR by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100K07CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ3299
|
Newark | Indrl Fuse 100A 600V Canadian/Cooper Bussmann |Eaton Bussmann 100K07CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$145.3400 / $201.2200 | Buy Now |
DISTI #
99M7035
|
Newark | Indrl Fuse 100A 600V Canadian |Eaton Bussmann 100K07CR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.8000 / $188.1300 | Buy Now |
DISTI #
2266-100K07CR-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC/250VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$261.6000 / $310.9700 | Buy Now |
DISTI #
100K07CR-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC/250VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.2395 | Buy Now |
DISTI #
71337888
|
RS | INDRL FUSE 100A 600V CANADIAN | Bussmann by Eaton 100K07CR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$180.2400 | RFQ |
|
Onlinecomponents.com | Fuse HRC 100A 600V Bolt Tap 22 X 56mm Ceramic RoHS: Compliant | 0 |
|
$134.3800 / $156.7300 | Buy Now |
DISTI #
Bussmann 100K07CR
|
PEI Genesis | Electric Fuse | 17 |
|
Buy Now | |
DISTI #
000000000002483433
|
Sager | Specialty Fuses INDR'L100A CANADIAN Min Qty: 20 | 0 |
|
$177.5700 | Buy Now |