Part Details for 100JXF68MEFC10X16 by Rubycon Corporation
Overview of 100JXF68MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100JXF68MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-100JXF68MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5010 / $1.4900 | Order Now |
Part Details for 100JXF68MEFC10X16
100JXF68MEFC10X16 CAD Models
100JXF68MEFC10X16 Part Data Attributes
|
100JXF68MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100JXF68MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.068 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 275 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100JXF68MEFC10X16
This table gives cross-reference parts and alternative options found for 100JXF68MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100JXF68MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MAM1016LE07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 8680MAM1016LE07D |
2680MAM1016LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 2680MAM1016LEN911M |
8680MAM1016LYN2110 | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 8680MAM1016LYN2110 |
2680MAM1016LYN7110 | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 2680MAM1016LYN7110 |
8680MAM1016LYN111P | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 8680MAM1016LYN111P |
8680MAM1016LE00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 8680MAM1016LE00P |
8680MAM1016LE05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 8680MAM1016LE05C |
RD2A686M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | 100JXF68MEFC10X16 vs RD2A686M10016HL |
8680MAM1016LEN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 8680MAM1016LEN311P |
2680MAM1016LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | 100JXF68MEFC10X16 vs 2680MAM1016LEN011C |