Part Details for 100G1141-1.00-0/2/6/9-0 by TE Connectivity
Overview of 100G1141-1.00-0/2/6/9-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G1141-1.00-0/2/6/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100G1141-1.00-0/2/6/9-0-ND
|
DigiKey | CABLE 4COND 18AWG BLACK SHLD Min Qty: 6562 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3434 | Buy Now |
|
Onlinecomponents.com | 100G1141-1.00-0/2/6/9-0 RoHS: Compliant | 0 |
|
$3.2300 / $9.4700 | Buy Now |
|
Master Electronics | 100G1141-1.00-0/2/6/9-0 RoHS: Compliant | 0 |
|
$3.2300 / $9.4700 | Buy Now |
Part Details for 100G1141-1.00-0/2/6/9-0
100G1141-1.00-0/2/6/9-0 CAD Models
100G1141-1.00-0/2/6/9-0 Part Data Attributes:
|
100G1141-1.00-0/2/6/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G1141-1.00-0/2/6/9-0
TE Connectivity
100G1141-1.00-0/2/6/9-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |