Part Details for 100G1121-0.50-1/9-0 by TE Connectivity
Overview of 100G1121-0.50-1/9-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G1121-0.50-1/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-100G1121-0.50-1/9-0TR-ND
|
DigiKey | 100G1121-0.50-1/9-0 Min Qty: 3280 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3627 | Buy Now |
|
Onlinecomponents.com | 100G1121-0.50-1/9-0 RoHS: Compliant | 0 |
|
$2.4200 / $6.8000 | Buy Now |
Part Details for 100G1121-0.50-1/9-0
100G1121-0.50-1/9-0 CAD Models
100G1121-0.50-1/9-0 Part Data Attributes
|
100G1121-0.50-1/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G1121-0.50-1/9-0
TE Connectivity
Wire And Cable, 0AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |