Part Details for 100G1121-0.15-0/9-0 by TE Connectivity
Overview of 100G1121-0.15-0/9-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for 100G1121-0.15-0/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C303293001
|
Avnet Americas | 100G1121-0.15-0/9-0 (Alt: C303293001) Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
RYC100G1121-0.15-0/9-0
|
Heilind Electronics | 100G1121-0.15-0/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100G1121-0.15-0/9-0 RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
RYC100G1121-0.15-0/9-0
|
Interstate Connecting Components | 100G1121-0.15-0/9-0 | 0 |
|
Buy Now | |
|
Master Electronics | 100G1121-0.15-0/9-0 RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
Part Details for 100G1121-0.15-0/9-0
100G1121-0.15-0/9-0 CAD Models
100G1121-0.15-0/9-0 Part Data Attributes
|
100G1121-0.15-0/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G1121-0.15-0/9-0
TE Connectivity
Wire And Cable, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |