Part Details for 100G0121-3.00-0/9 by TE Connectivity
Overview of 100G0121-3.00-0/9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0121-3.00-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-100G0121-3.00-0/9TR-ND
|
DigiKey | 100G0121-3.00-0/9 Min Qty: 3280 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7188 | Buy Now |
DISTI #
CQ56513001
|
Avnet Americas | Cable 2Conductors 12AWG Tin Plated Copper Black/White 750VAC/1300VAC - Tape and Reel (Alt: CQ56513001) Min Qty: 3281 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Reel | 0 |
|
$2.5677 / $2.8990 | Buy Now |
DISTI #
571-100G012130009
|
Mouser Electronics | Specialized Cables Low Fire Hazard Cable RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
RYC100G0121-3.00-0/9
|
Heilind Electronics | 100G0121-3.00-0/9 | Americas - 0 in Stock |
|
$3.0451 | Buy Now |
|
Onlinecomponents.com | 100G0121-3.00-0/9 RoHS: Compliant | 0 |
|
$2.6500 / $7.4500 | Buy Now |
DISTI #
RYC100G0121-3.00-0/9
|
Interstate Connecting Components | 100G0121-3.00-0/9 | 0 |
|
$3.0451 | Buy Now |
|
Master Electronics | 100G0121-3.00-0/9 RoHS: Compliant | 0 |
|
$2.6500 / $7.4500 | Buy Now |
Part Details for 100G0121-3.00-0/9
100G0121-3.00-0/9 CAD Models
100G0121-3.00-0/9 Part Data Attributes
|
100G0121-3.00-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0121-3.00-0/9
TE Connectivity
Wire And Cable, 2 Conductor(s), 12AWG, 1300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE |