Part Details for 100G0121-0.40-0/9 by TE Connectivity
Overview of 100G0121-0.40-0/9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0121-0.40-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100G0121-0.40-0/9-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 6562 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7760 | Buy Now |
DISTI #
650-100G0121-0.40-09
|
Mouser Electronics | Multi-Conductor Cables 100G0121-0.40-0/9 PRICED PER FOOT RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
RYC100G0121-0.40-0/9
|
Heilind Electronics | 100G0121-0.40-0/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100G0121-0.40-0/9 RoHS: Compliant | 0 |
|
$0.7490 / $2.0500 | Buy Now |
DISTI #
RYC100G0121-0.40-0/9
|
Interstate Connecting Components | 100G0121-0.40-0/9 | 0 |
|
Buy Now | |
|
Master Electronics | 100G0121-0.40-0/9 RoHS: Compliant | 0 |
|
$0.7490 / $2.0500 | Buy Now |
Part Details for 100G0121-0.40-0/9
100G0121-0.40-0/9 CAD Models
100G0121-0.40-0/9 Part Data Attributes
|
100G0121-0.40-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0121-0.40-0/9
TE Connectivity
100G0121-0.40-0/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.4 mm2 | |
Diameter | 2.66 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Shielding | NO | |
Stranding | 19X24 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |