Part Details for 100G0111-1.20-0 by TE Connectivity
Overview of 100G0111-1.20-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0111-1.20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6827
|
Newark | 100G0111-1.20-0 |Raychem Te Connectivity 100G0111-1.20-0 Min Qty: 6562 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7730 | Buy Now |
DISTI #
100G0111-1.20-0-ND
|
DigiKey | HOOK-UP DL STRND 16AWG BLACK Min Qty: 6562 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7413 | Buy Now |
DISTI #
650-100G0111-1.20-0
|
Mouser Electronics | Hook-up Wire 16AWG 750/1300V CBL PRICE PER FT RoHS: Compliant | 0 |
|
$0.7240 / $0.7320 | Order Now |
DISTI #
RYC100G0111-1.20-0
|
Heilind Electronics | 6679793001 5-1195260-2 100G0111-1.20-0 | Americas - 0 in Stock |
|
$0.8115 / $0.8237 | Buy Now |
|
Onlinecomponents.com | 100G0111-1.20-0 RoHS: Compliant |
17 Partner Stock |
|
$0.7070 / $1.1110 | Buy Now |
DISTI #
RYC100G0111-1.20-0
|
Interstate Connecting Components | 6679793001 5-1195260-2 100G0111-1.20-0 | 0 |
|
$0.8115 / $0.8237 | Buy Now |
DISTI #
000000000003890444
|
Sager | Hook-up Wire 16AWG 750/1300V CBL PRICE PER FT Min Qty: 1 | 0 |
|
$0.7726 / $0.9657 | Buy Now |
|
Master Electronics | 100G0111-1.20-0 RoHS: Compliant |
17 Partner Stock |
|
$0.7070 / $1.1110 | Buy Now |
Part Details for 100G0111-1.20-0
100G0111-1.20-0 CAD Models
100G0111-1.20-0 Part Data Attributes:
|
100G0111-1.20-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-1.20-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 1300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 1.2 mm2 | |
Diameter | 1.93 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Shielding | NO | |
Stranding | 19X19 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |