Part Details for 100G0111-1.20-0.M by TE Connectivity
Overview of 100G0111-1.20-0.M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for 100G0111-1.20-0.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC100G0111-1.20-0.M
|
Heilind Electronics | 100G0111-1.20-0 TE PN 6679793001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC100G0111-1.20-0.M
|
Interstate Connecting Components | 100G0111-1.20-0 TE PN 6679793001 | 0 |
|
Buy Now |