Part Details for 100G0111-0.25-6 by TE Connectivity
Results Overview of 100G0111-0.25-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100G0111-0.25-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100G0111-0.25-6-ND
|
DigiKey | HOOK-UP DL STRND 24AWG BLUE Min Qty: 9843 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4205 | Buy Now |
DISTI #
650-100G0111-0.25-6
|
Mouser Electronics | Hook-up Wire 19AWG 750/1300V CBL PRICE PER FT RoHS: Compliant | 0 |
|
$0.4200 / $1.1500 | Order Now |
DISTI #
RYC100G0111-0.25-6
|
Heilind Electronics | 9995473001 4-1197727-3 100G0111-0.25-6 | Americas - 0 in Stock |
|
$0.3331 / $0.4818 | Buy Now |
|
Onlinecomponents.com | 100G0111-0.25-6 RoHS: Compliant | 0 |
|
$0.4006 / $1.0970 | Buy Now |
DISTI #
RYC100G0111-0.25-6
|
Interstate Connecting Components | 9995473001 4-1197727-3 100G0111-0.25-6 | 0 |
|
$0.3331 / $0.4818 | Buy Now |
|
Master Electronics | 100G0111-0.25-6 RoHS: Compliant | 0 |
|
$0.4006 / $1.0970 | Buy Now |
Part Details for 100G0111-0.25-6
100G0111-0.25-6 CAD Models
100G0111-0.25-6 Part Data Attributes
|
100G0111-0.25-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100G0111-0.25-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 1300V, Flexible Cord And Fixture Wire
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 1.19 mm | |
IEC Conformance | NO | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Resistance | 0.084 Ω | |
Shielding | NO | |
Stranding | 19X0.13 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 100G0111-0.25-6
This table gives cross-reference parts and alternative options found for 100G0111-0.25-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100G0111-0.25-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
81044/12-24-938 | TE Connectivity | Check for Price | Wire And Cable | 100G0111-0.25-6 vs 81044/12-24-938 |
44A0211-24-9 | TE Connectivity | Check for Price | WIRE AND CABLE | 100G0111-0.25-6 vs 44A0211-24-9 |
99M0111-24-1 | TE Connectivity | Check for Price | WIRE AND CABLE | 100G0111-0.25-6 vs 99M0111-24-1 |
7054/19GR001 | Alpha Wire | Check for Price | Wire And Cable, | 100G0111-0.25-6 vs 7054/19GR001 |
44A0114-24-96 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 100G0111-0.25-6 vs 44A0114-24-96 |
7054/19GR005 | Alpha Wire | Check for Price | Wire And Cable, | 100G0111-0.25-6 vs 7054/19GR005 |
172013-000 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 100G0111-0.25-6 vs 172013-000 |
2832993001 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 100G0111-0.25-6 vs 2832993001 |
99M0111-24-2 | TE Connectivity | $65.8786 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 100G0111-0.25-6 vs 99M0111-24-2 |
2183843003 | TE Connectivity | Check for Price | Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire | 100G0111-0.25-6 vs 2183843003 |