Part Details for 100FE by Eaton Bussmann
Overview of 100FE by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5839
|
Newark | 100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.3900 / $155.2300 | Buy Now |
DISTI #
283-3684-ND
|
DigiKey | FUSE CRTRDGE 100A 690VAC/500VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$117.3762 / $159.3000 | Buy Now |
DISTI #
71337881
|
RS | Fuse, Very Fast Acting. 100A 690 VAC/VDC, Bolt Term, Type T, FE Series | Bussmann by Eaton 100FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 30 |
|
$127.4300 / $159.2900 | Buy Now |
DISTI #
100FE
|
TME | Fuse: fuse, ultra rapid, 100A, 690VAC, 500VDC, ceramic,industrial Min Qty: 1 | 121 |
|
$17.9900 / $25.3700 | Buy Now |
DISTI #
000000000002483432
|
Sager | Specialty Fuses 100A 690V AC TYPE T Min Qty: 10 | 0 |
|
$103.7600 / $107.1100 | Buy Now |