Part Details for 100F8P8C50C by South Sea Terminal Co Ltd
Overview of 100F8P8C50C by South Sea Terminal Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100F8P8C50C
100F8P8C50C CAD Models
100F8P8C50C Part Data Attributes
|
100F8P8C50C
South Sea Terminal Co Ltd
Buy Now
Datasheet
|
Compare Parts:
100F8P8C50C
South Sea Terminal Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOUTH SEA TERMINAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 3 PRONG FOR SOLID CONDUCTOR | |
Body Breadth | 0.311 inch | |
Body Depth | 0.886 inch | |
Body Length | 0.459 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, SOLID, FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for 100F8P8C50C
This table gives cross-reference parts and alternative options found for 100F8P8C50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100F8P8C50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTP-PSC-103-P3 | Central Components Manufacturing | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs CTP-PSC-103-P3 |
CTP-PSC-103-P3-RW | Central Components Manufacturing | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs CTP-PSC-103-P3-RW |
100R8P4C50A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs 100R8P4C50A |
S100R8P8C50C | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs S100R8P8C50C |
MP0808RM50 | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs MP0808RM50 |
100R8P4C50C | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs 100R8P4C50C |
100R8P4C50B | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs 100R8P4C50B |
S100F8P8C50A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs S100F8P8C50A |
S100F8P8C50B | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs S100F8P8C50B |
100F8P8C50A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 100F8P8C50C vs 100F8P8C50A |