Part Details for 100F1131-20 by TE Connectivity
Overview of 100F1131-20 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 100F1131-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100F1131-20-ND
|
DigiKey | 100F1131-20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 100F1131-20
100F1131-20 CAD Models
100F1131-20 Part Data Attributes:
|
100F1131-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100F1131-20
TE Connectivity
100F1131-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | NFF | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.6 mm2 | |
Diameter | 4.72 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |