Part Details for 100E820GRN7200XJ16 by Kyocera AVX Components
Results Overview of 100E820GRN7200XJ16 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100E820GRN7200XJ16 Information
100E820GRN7200XJ16 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100E820GRN7200XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100E820GRN7200XJ16
|
Avnet Americas | MLC C/E/H - Bulk (Alt: 100E820GRN7200XJ16) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
100E820GRN7200X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 100E820GRN7200XJ16
100E820GRN7200XJ16 CAD Models
100E820GRN7200XJ16 Part Data Attributes
|
100E820GRN7200XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100E820GRN7200XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 7200V, 2% +Tol, 2% -Tol, P90, 90+/-30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL EADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL EADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 5090.4 V | |
Rated (DC) Voltage (URdc) | 7200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 9.65 mm |