Part Details for 100E560MW3600XJ24 by Kyocera AVX Components
Overview of 100E560MW3600XJ24 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 100E560MW3600XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100E560MW360024
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC C/E/H RoHS: Compliant | 0 |
|
$26.4400 / $37.2100 | Order Now |
Part Details for 100E560MW3600XJ24
100E560MW3600XJ24 CAD Models
100E560MW3600XJ24 Part Data Attributes
|
100E560MW3600XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100E560MW3600XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 3600V, 20% +Tol, 20% -Tol, P90, 90+/-30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 2545.2 V | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |