Part Details for 100E331JMN3600XJ16 by Kyocera AVX Components
Results Overview of 100E331JMN3600XJ16 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100E331JMN3600XJ16 Information
100E331JMN3600XJ16 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100E331JMN3600XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-100E331JMN3600XJ16-ND
|
DigiKey | CAP CER 330PF 3.6KV P90 3838 Min Qty: 16 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.3544 | Buy Now |
DISTI #
100E331JMN3600XJ16
|
Avnet Americas | MLC C/E/H - Bulk (Alt: 100E331JMN3600XJ16) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9250 / $37.4650 | Buy Now |
DISTI #
581-100E331JMN360016
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 330PF 3.6KV 5% 3838 RoHS: Compliant | 14 |
|
$36.9500 / $53.8000 | Buy Now |
DISTI #
100E331JMN3600XJ16
|
TTI | Silicon RF Capacitors / Thin Film 330PF 3.6KV 5% 3838 RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 4720 In Stock |
|
$34.3400 / $40.1600 | Buy Now |
Part Details for 100E331JMN3600XJ16
100E331JMN3600XJ16 CAD Models
100E331JMN3600XJ16 Part Data Attributes
|
100E331JMN3600XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100E331JMN3600XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 2545.2 V | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 100E331JMN3600XJ16
This table gives cross-reference parts and alternative options found for 100E331JMN3600XJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100E331JMN3600XJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100E331JAR3600XJ16 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, | 100E331JMN3600XJ16 vs 100E331JAR3600XJ16 |
100E331JAR3600XJ32 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, | 100E331JMN3600XJ16 vs 100E331JAR3600XJ32 |
100E331JT3600XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100E331JMN3600XJ16 vs 100E331JT3600XT |
100E331JMS3600XJ32 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, | 100E331JMN3600XJ16 vs 100E331JMS3600XJ32 |
100E331JW3600XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100E331JMN3600XJ16 vs 100E331JW3600XT |
100E331JWN3600XJ24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100E331JMN3600XJ16 vs 100E331JWN3600XJ24 |
100E331JT3600XJ24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100E331JMN3600XJ16 vs 100E331JT3600XJ24 |
100E331JAN3600XJ16 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, | 100E331JMN3600XJ16 vs 100E331JAN3600XJ16 |
100E331JW3600XJ24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100E331JMN3600XJ16 vs 100E331JW3600XJ24 |
100E331JMS3600XJ16 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00033uF, Surface Mount, 1111, | 100E331JMN3600XJ16 vs 100E331JMS3600XJ16 |