Part Details for 100E270JMS3600XJ16 by Kyocera AVX Components
Overview of 100E270JMS3600XJ16 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100E270JMS3600XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100E270JMS360016
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RoHS: Compliant | 0 |
|
$36.1100 / $48.2700 | Order Now |
Part Details for 100E270JMS3600XJ16
100E270JMS3600XJ16 CAD Models
100E270JMS3600XJ16 Part Data Attributes
|
100E270JMS3600XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100E270JMS3600XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.000027uF, Surface Mount, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 2545.2 V | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 100E270JMS3600XJ16
This table gives cross-reference parts and alternative options found for 100E270JMS3600XJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100E270JMS3600XJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100E270JT3600XJ24 | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100E270JMS3600XJ16 vs 100E270JT3600XJ24 |
100E270JW3600XT | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100E270JMS3600XJ16 vs 100E270JW3600XT |
100E270JW3600XJ24 | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100E270JMS3600XJ16 vs 100E270JW3600XJ24 |