Part Details for 100E222FMN1000X by Kyocera AVX Components
Overview of 100E222FMN1000X by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100E222FMN1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100E222FMN1000X
|
TTI | Silicon RF Capacitors / Thin Film 2200PF 1000V 1% 3838 RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: WAFL |
Americas - 288 In Stock |
|
Buy Now |