There are no models available for this part yet.
Overview of 100E200JP3600XJ24 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 100E200JP3600XJ24 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-100E200JP360024
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RoHS: Compliant | 0 |
|
$32.0000 / $36.2800 | Order Now | |
DISTI #
100E200JP3600XC
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 24 | 0 |
|
$22.8100 / $27.9300 | Buy Now |
CAD Models for 100E200JP3600XJ24 by Kyocera AVX Components
Part Data Attributes for 100E200JP3600XJ24 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
PORCELAIN
|
Height
|
4.32 mm
|
JESD-609 Code
|
e0
|
Length
|
9.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
2545.2 V
|
Rated (DC) Voltage (URdc)
|
3600 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
P90
|
Temperature Coefficient
|
90+/-30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
9.65 mm
|
Alternate Parts for 100E200JP3600XJ24
This table gives cross-reference parts and alternative options found for 100E200JP3600XJ24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100E200JP3600XJ24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100E200JWN3600XT | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100E200JP3600XJ24 vs 100E200JWN3600XT |
100E200JAR3600XJ16 | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, | Kyocera AVX Components | 100E200JP3600XJ24 vs 100E200JAR3600XJ16 |
100E200JTN3600XT | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100E200JP3600XJ24 vs 100E200JTN3600XT |
100E200JW3600XJ24 | Ceramic Capacitor, Multilayer, Porcelain, 3600V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.00002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100E200JP3600XJ24 vs 100E200JW3600XJ24 |