Part Details for 100E1C15.5 by Littelfuse Inc
Results Overview of 100E1C15.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100E1C15.5 Information
100E1C15.5 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 100E1C15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-100E1C15.5
|
Mouser Electronics | Specialty Fuses 100A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$1,172.8300 / $1,340.1600 | Order Now |
|
Onlinecomponents.com | Fuse 15.5KV Mv E-Rated 100E RoHS: Compliant | 0 |
|
$1,162.7700 / $1,229.6600 | Buy Now |
DISTI #
100E1C15.5
|
TTI | Specialty Fuses 100A 15500VAC 80kA@15.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for 100E1C15.5
100E1C15.5 CAD Models
100E1C15.5 Part Data Attributes
|
100E1C15.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
100E1C15.5
Littelfuse Inc
ELECTRIC FUSE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 479.425 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 100E | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |