-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7396
|
Newark | 100Dp8T1B1M2Qe Rohs Compliant: Yes |E-Switch 100DP8T1B1M2QE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.5700 | Buy Now |
DISTI #
141-100DP8T1B1M2QE-ND
|
DigiKey | SWITCH TOGGLE DP3T 5A 120V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4511 | Buy Now |
DISTI #
612-100DP8T1B1M2QE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT , (On)-On-(On), Panel Mount | 0 |
|
$4.2900 / $4.4500 | Order Now |
|
Future Electronics | 100 Series DPDT-(On)-On-(On) PC mount Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.3700 / $4.5200 | Buy Now |
|
Future Electronics | 100 Series DPDT-(On)-On-(On) PC mount Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.3700 / $4.5200 | Buy Now |
DISTI #
100DP8T1B1M2QE
|
TME | Switch: toggle, Pos: 3, DP3T, (ON)-OFF-(ON), 2A/250VAC, 5A/28VDC Min Qty: 216 | 0 |
|
$4.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP8T1B1M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP8T1B1M2QE
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Description | TOGGLE, 5A, 120VAC/28VDC DPDT, (On)-On-(On) Panel Mount | |
Samacsys Manufacturer | E-Switch | |
Samacsys Modified On | 2024-10-21 16:31:42 | |
Category CO2 Kg | 5.5 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.10 | |
Switch Type | TOGGLE SWITCH |