-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9958
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP6T8B13M1QEH RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $6.5200 | Buy Now |
DISTI #
100DP6T8B13M1QEH-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2819 | Buy Now |
DISTI #
612-100DP6T8B13M1QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-On-On Sldr Lug RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 54 Lead time: 13 Weeks | 0 |
|
$3.6100 | Buy Now |
DISTI #
69080184
|
Verical | Switch Toggle ON ON ON SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 2045 | Americas - 225 |
|
$6.2140 / $10.3350 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 15/32-32NS x .448" Bushing - Hardware Incl RoHS: Compliant |
228 In Stock |
|
$4.4200 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP6T8B13M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP6T8B13M1QEH
E-Switch Inc
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.709 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 9.398 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |