-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TOGGLE DPDT 5A PC MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9947
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP6T1B4M2QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $5.2500 | Buy Now |
DISTI #
100DP6T1B4M2QE-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 270 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0103 | Buy Now |
DISTI #
612-100DP6T1B4M2QE
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-On-On PC Mnt RoHS: Compliant | 0 |
|
$3.9900 / $5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks | 0 |
|
$2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy