Part Details for 100DP3T1B2VS2RE by E-Switch Inc
Overview of 100DP3T1B2VS2RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 100DP3T1B2VS2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9903
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP3T1B2VS2RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.4200 | Buy Now |
DISTI #
100DP3T1B2VS2RE-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3299 | Buy Now |
DISTI #
612-100DP3T1B2VS2RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-Off-On PC Mnt RoHS: Compliant | 0 |
|
$4.3200 / $5.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.0000 | Buy Now |
DISTI #
100DP3T1B2VS2RE
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 0.02A/20VAC, 0.02A/20VDC Min Qty: 200 | 0 |
|
$4.2200 | RFQ |