Part Details for 100DP3T1B1M6QEH by E-Switch Inc
Overview of 100DP3T1B1M6QEH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 100DP3T1B1M6QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9899
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP3T1B1M6QEH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $5.0900 | Buy Now |
DISTI #
100DP3T1B1M6QEH-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3633 | Buy Now |
DISTI #
612-100DP3T1B1M6QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-Off-On PC Mnt RoHS: Compliant | 85 |
|
$3.3600 / $5.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks | 0 |
|
$2.8200 | Buy Now |