Part Details for 100DP2T7B13M1QE by E-Switch Inc
Overview of 100DP2T7B13M1QE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 100DP2T7B13M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7295
|
Newark | 100Dp2T7B13M1Qe Rohs Compliant: Yes |E-Switch 100DP2T7B13M1QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.1800 | Buy Now |
DISTI #
141-100DP2T7B13M1QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3765 | Buy Now |
DISTI #
612-100DP2T7B13M1QE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT , On-(On), Panel Mount | 0 |
|
$3.2500 / $4.5100 | Order Now |
|
Future Electronics | 100 Series DPDT-On-none-(On) Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.3100 / $3.7900 | Buy Now |
|
Future Electronics | 100 Series DPDT-On-none-(On) Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.3100 / $3.7900 | Buy Now |
DISTI #
100DP2T7B13M1QE
|
TME | Switch: toggle, Pos: 2, DPDT, ON-(ON), 2A/250VAC, 5A/28VDC, 100 Min Qty: 200 | 0 |
|
$3.2600 | RFQ |