Part Details for 100DP1T7B13M2QEH by E-Switch Inc
Overview of 100DP1T7B13M2QEH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100DP1T7B13M2QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9884
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP1T7B13M2QEH RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.6900 | Buy Now |
DISTI #
100DP1T7B13M2QEH-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7340 | Buy Now |
DISTI #
612-100DP1T7B13M2QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 54 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$3.6600 / $3.9100 | Buy Now |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 54 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$3.6600 / $3.9100 | Buy Now |