-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9877
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP1T6B11M2REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $4.8000 | Buy Now |
DISTI #
100DP1T6B11M2REH-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
960 In Stock |
|
$3.2179 / $4.9800 | Buy Now |
DISTI #
612-100DP1T6B11M2REH
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt RoHS: Compliant | 795 |
|
$3.0400 / $4.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks | 0 |
|
$2.6600 | Buy Now |
DISTI #
69079784
|
Verical | Switch Toggle ON None ON DPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Min Qty: 15 Package Multiple: 5 Date Code: 2139 | Americas - 245 |
|
$4.6999 / $5.2053 | Buy Now |
DISTI #
100DP1T6B11M2REH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, THT Min Qty: 960 | 0 |
|
$4.2800 | RFQ |
|
Master Electronics | Toggle Switch - Miniature - DPDT - T6 Actuator - PC Mount -Gold - Epoxy Sealed RoHS: Compliant |
248 In Stock |
|
$2.4300 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy