Part Details for 100DP1T6B11M1QEH by E-Switch Inc
Overview of 100DP1T6B11M1QEH by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 100DP1T6B11M1QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9875
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100DP1T6B11M1QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.5600 | Buy Now |
DISTI #
EG2408-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
316 In Stock |
|
$2.9785 / $4.6100 | Buy Now |
DISTI #
612-100-F6111
|
Mouser Electronics | Toggle Switches DPDT ON-ON SLDR MNT RoHS: Compliant | 766 |
|
$2.8100 / $4.6100 | Buy Now |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$3.3500 / $3.5100 | Buy Now |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$3.3500 / $3.5100 | Buy Now |
DISTI #
100DP1T6B11M1QEH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 960 | 0 |
|
$3.9700 | RFQ |
Part Details for 100DP1T6B11M1QEH
100DP1T6B11M1QEH CAD Models
100DP1T6B11M1QEH Part Data Attributes
|
100DP1T6B11M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T6B11M1QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |