-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9869
|
Newark | Toggle Switch, Dpdt, 20V, Th, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:100 Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100DP1T2B4VS2RE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.8300 | Buy Now |
DISTI #
EG2406-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
268 In Stock |
|
$3.2330 / $5.0000 | Buy Now |
DISTI #
612-100DP1T2B4VS2R
|
Mouser Electronics | Toggle Switches DPDT ON-ON PC MNT RoHS: Compliant | 13 |
|
$3.2300 / $5.0000 | Buy Now |
DISTI #
72100779
|
RS | Toggle Switch,100 Series, DPDT, ON-NONE-ON, Sealed, 0.4A, 20VAC/DC Gold, PC Pin | E-Switch 100DP1T2B4VS2RE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 | RFQ |
|
Future Electronics | Series 100 DPDT -30°C~+85°C ON-NONE-ON 20VAC Gold Bat Actuator Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$3.6300 | Buy Now |
|
Future Electronics | Series 100 DPDT -30°C~+85°C ON-NONE-ON 20VAC Gold Bat Actuator Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$3.6300 | Buy Now |
DISTI #
69688535
|
Verical | Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 0.4VA PC Mount with Bracket RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2330 | Americas - 515 |
|
$4.6455 / $7.1782 | Buy Now |
DISTI #
100DP1T2B4VS2RE
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, THT Min Qty: 270 | 0 |
|
$4.2800 | RFQ |
|
Master Electronics | Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
515 In Stock |
|
$3.2800 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy