-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9840
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100DP1T1B1M2REH RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.2200 | Buy Now |
DISTI #
EG2401-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
546 In Stock |
|
$2.6144 / $4.0200 | Buy Now |
DISTI #
612-100-F1122
|
Mouser Electronics | Toggle Switches DPDT ON-ON PC MNT RoHS: Compliant | 495 |
|
$2.6100 / $4.0200 | Buy Now |
DISTI #
72100776
|
RS | Toggle Switch,100 Series, DPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, Gold, PC Pin | E-Switch 100DP1T1B1M2REH RoHS: Compliant Min Qty: 576 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $4.0600 | RFQ |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8500 / $2.9900 | Buy Now |
|
Future Electronics | 100 Series DPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8500 / $2.9900 | Buy Now |
|
Bristol Electronics | 990 |
|
RFQ | ||
DISTI #
100DP1T1B1M2REH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, 100 Min Qty: 576 | 0 |
|
$3.5000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 665 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant |
542 In Stock |
|
$2.4200 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP1T1B1M2REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T1B1M2REH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) |