Part Details for 100DP1T1B1M1CE by E-Switch Inc
Overview of 100DP1T1B1M1CE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 100DP1T1B1M1CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7207
|
Newark | 100Dp1T1B1M1Ce Rohs Compliant: Yes |E-Switch 100DP1T1B1M1CE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.8200 | Buy Now |
DISTI #
141-100DP1T1B1M1CE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4057 | Buy Now |
DISTI #
612-100DP1T1B1M1CE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$2.7600 / $4.3600 | Order Now |
Part Details for 100DP1T1B1M1CE
100DP1T1B1M1CE CAD Models
100DP1T1B1M1CE Part Data Attributes
|
100DP1T1B1M1CE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T1B1M1CE
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD (10) OVER SILVER (400) |