Part Details for 100DCB6 by TE Connectivity / Corcom
Results Overview of 100DCB6 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100DCB6 Information
100DCB6 by TE Connectivity / Corcom is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for 100DCB6
100DCB6 CAD Models
100DCB6 Part Data Attributes
|
100DCB6
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
100DCB6
TE Connectivity / Corcom
1 FUNCTIONS, 80V, 100A, DATA LINE FILTER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | REDUNDANT STUD | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 45.2 mm | |
Insertion Loss-Max | 53 dB | |
Length | 204.7 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 100 A | |
Rated Voltage | 80 V | |
Width | 128.5 mm |