Part Details for 100DCB10 by TE Connectivity
Overview of 100DCB10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100DCB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592-100DCB10
|
Mouser Electronics | Power Line Filters 100A PHOENIX CONTACT BULKHEAD & RACK RoHS: Compliant | 0 |
|
$257.2300 / $276.2600 | Order Now |
DISTI #
000000000001147937
|
Sager | Power Line Filters 100A PHOENIX CONTACT BULKHEAD & RACK | 0 |
|
Buy Now |
Part Details for 100DCB10
100DCB10 CAD Models
100DCB10 Part Data Attributes:
|
100DCB10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100DCB10
TE Connectivity
1 FUNCTIONS, 80V, 100A, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PHOENIX TERMINAL | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 45.2 mm | |
Insertion Loss-Max | 53 dB | |
Length | 204.7 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 100 A | |
Rated Voltage | 80 V | |
Width | 128.5 mm |