Part Details for 100D9106 by DAICO Industries Inc
Overview of 100D9106 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100D9106
100D9106 CAD Models
100D9106 Part Data Attributes
|
100D9106
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100D9106
DAICO Industries Inc
Phase Shifter, 420MHz Min, 450MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 420 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 15 °C | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.3 |