Part Details for 100D1827 by DAICO Industries Inc
Overview of 100D1827 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100D1827
100D1827 CAD Models
100D1827 Part Data Attributes:
|
100D1827
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100D1827
DAICO Industries Inc
Transfer Switch, 1215MHz Min, 1400MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Input Power-Max (CW) | 66.02 dBm | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1215 MHz | |
RF/Microwave Device Type | TRANSFER SWITCH |