Part Details for 100D1797 by DAICO Industries Inc
Overview of 100D1797 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 100D1797
100D1797 CAD Models
100D1797 Part Data Attributes:
|
100D1797
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100D1797
DAICO Industries Inc
Modulator, BIPhase, 45MHz Min, 70MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 27 dBm | |
Modulation Technique | BIPHASE | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 45 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.6 |