Part Details for 100D1313 by DAICO Industries Inc
Overview of 100D1313 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100D1313
100D1313 CAD Models
100D1313 Part Data Attributes:
|
100D1313
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100D1313
DAICO Industries Inc
Antenna Support Circuit, 0MHz Min, 400MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Omnidirectional | NO | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -54 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA SUPPORT CIRCUIT | |
Transmission Power-Max | 20 W | |
VSWR-Max | 1.25 |