Part Details for 100D0896-60MHZ-BNC by DAICO Industries Inc
Overview of 100D0896-60MHZ-BNC by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 100D0896-60MHZ-BNC
100D0896-60MHZ-BNC CAD Models
100D0896-60MHZ-BNC Part Data Attributes:
|
100D0896-60MHZ-BNC
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100D0896-60MHZ-BNC
DAICO Industries Inc
Phase Shifter, 30MHz Min, 300MHz Max, 0deg Min, 354.375deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 354.375 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.5 |