Part Details for 100D0712 by DAICO Industries Inc
Overview of 100D0712 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100D0712
100D0712 CAD Models
100D0712 Part Data Attributes:
|
100D0712
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100D0712
DAICO Industries Inc
Variable Attenuator, 0MHz Min, 400MHz Max, 3.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Attenuation-Nom | 63 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.25 |