Part Details for 100CIL14B by Eaton Corporation
Overview of 100CIL14B by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100CIL14B
100CIL14B CAD Models
100CIL14B Part Data Attributes
|
100CIL14B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
100CIL14B
Eaton Corporation
Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 70 mm | |
Body Length or Diameter | 37 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |