Part Details for 100CIL14 by Eaton Bussmann
Overview of 100CIL14 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100CIL14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9710
|
Newark | C.s.a. 100A 660V Fuse Fm1 Cl C |Eaton Bussmann 100CIL14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.1500 / $245.4500 | Buy Now |
DISTI #
100CIL14-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC CYLINDR Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.6100 | Buy Now |
DISTI #
71337862
|
RS | Fuse Specialty C.S.A.FUSE FM1 CLC660V | Bussmann by Eaton 100CIL14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.0500 / $206.3100 | RFQ |
DISTI #
000000000002483430
|
Sager | Specialty Fuses CSAFUS FM1 CL'C'660V Min Qty: 1 | 0 |
|
$148.9400 / $165.4900 | Buy Now |