Part Details for 100C9177 by DAICO Industries Inc
Overview of 100C9177 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 100C9177
100C9177 CAD Models
100C9177 Part Data Attributes
|
100C9177
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100C9177
DAICO Industries Inc
SP7T, 800MHz Min, 2050MHz Max, 2.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 2050 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | SP7T | |
VSWR-Max | 2 |