Part Details for 100C910JCA3600XT by American Technical Ceramics Corp
Overview of 100C910JCA3600XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100C910JCA3600XT
100C910JCA3600XT CAD Models
100C910JCA3600XT Part Data Attributes
|
100C910JCA3600XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100C910JCA3600XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000091uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 5.84 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Series | 100C(CHIP) | |
Size Code | 2325 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 6.35 mm |