Part Details for 100C821JT1000X by Kyocera AVX Components
Results Overview of 100C821JT1000X by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100C821JT1000X Information
100C821JT1000X by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100C821JT1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100C821JT1000X
|
TTI | Silicon RF Capacitors / Thin Film 820PF 1000V 5% 2525 RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: WAFL |
Americas - 36 In Stock |
|
$20.9400 | Buy Now |
DISTI #
100C821JT1000X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 36 | 0 |
|
$12.7400 / $15.3500 | Buy Now |