Part Details for 100C510JP2500X by American Technical Ceramics Corp
Overview of 100C510JP2500X by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C510JP2500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52543142
|
Verical | Cap Ceramic 51pF 2500V +90±30ppm/C 5% Pad SMD 125C Min Qty: 5 Package Multiple: 1 | Americas - 16 |
|
$13.6500 | Buy Now |
DISTI #
C1S124200062331
|
Chip1Stop | Unclassified RoHS: Not Compliant | 16 |
|
$16.7000 / $25.0000 | Buy Now |