Part Details for 100C391JW1500X by American Technical Ceramics Corp
Overview of 100C391JW1500X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C391JW1500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82091280
|
Verical | Cap Ceramic 390pF 1500V +90±30ppm/C 5% Pad SMD 125°C Low ESR Medical T/R RoHS: Not Compliant Min Qty: 144 Package Multiple: 36 Date Code: 2127 | Americas - 144 |
|
$24.4000 | Buy Now |