Part Details for 100C161GAW2500XT by American Technical Ceramics Corp
Overview of 100C161GAW2500XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100C161GAW2500XT
100C161GAW2500XT CAD Models
100C161GAW2500XT Part Data Attributes
|
100C161GAW2500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100C161GAW2500XT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2425 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Manufacturer Series | ATC100C | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Series | 100C(LEADED) | |
Size Code | 2425 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 6.35 mm |
Alternate Parts for 100C161GAW2500XT
This table gives cross-reference parts and alternative options found for 100C161GAW2500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100C161GAW2500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100C161GMN2500XI | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs ATC100C161GMN2500XI |
100C161GAW2500XI | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs 100C161GAW2500XI |
100C161GVA2500C | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs 100C161GVA2500C |
ATC100C161GMN2500XT | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs ATC100C161GMN2500XT |
100C161GVA2500XI | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs 100C161GVA2500XI |
100C161GMN2500I | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs 100C161GMN2500I |
100C161GMS2500C | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs 100C161GMS2500C |
100C161GAR2500XT | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs 100C161GAR2500XT |
ATC100C161GMN2500I | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs ATC100C161GMN2500I |
100C161GMS2500XT | Ceramic Capacitor, Ceramic, 2500V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00016uF, 2425, | American Technical Ceramics Corp | 100C161GAW2500XT vs 100C161GMS2500XT |